You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kensington Softshell Jacket, Black - Medium -
74231_990-M
- Manufacturer:
- HELLY HANSEN HELLY HANSEN
- Manufacturer Part No:
- 74231_990-M
- Order Code:
- HE37115
- Also Known As:
- GTIN UPC EAN: 7040056069401
- Technical Datasheet:
- 74231_990-M Datasheet
Product Range Selector (Helly Hansen - Kensington Softshell Jacket)
See all from this product rangeProduct Overview
- Softshell fabric with membrane and DWR
- No shoulder seams
- High collar for comfort
- Brushed fleece inside collar
- YKK® front zipper with chin protector
- Chest pocket with YKK® zipper
- Headphone cord hole inside chest pocket
- Hand pockets with YKK® zipper
- Hand pockets with brushed lining
- Inside stash pockets
- Articulated sleeves for optimal mobility
- Adjustable cuffs
- Adjustable hem with elastic drawcord inside hand pocket
- Extended back for improved comfort
Product Information
- :
- Jacket
- :
- Black
- :
- Medium
- :
- 92% Polyester, 8% Elastane
- :
- Male
- :
- Adult
- :
- Helly Hansen - Kensington Softshell Jacket
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.9103 (€95.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.