You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Berg Winter Jacket - Black XXL -
76201 990 2XL
- Manufacturer:
- HELLY HANSEN HELLY HANSEN
- Manufacturer Part No:
- 76201 990 2XL
- Order Code:
- HE32735
- Also Known As:
- GTIN UPC EAN: 7040057553466
Product Overview
- Brushed polyester inside collar
- Reflective details
- No shoulder seams
- Detachable hood with draw cord and hook & loop adjustment
- Inner, two chest and two front pockets
- Draw cord adjustment at hem w/ button-up option for safety
- Extended back
- Hook & loop adjustment at cuffs
- Storm flap with zipper and hooh & loop closure
- Chin guard
Product Information
- :
- Jacket
- :
- Black
- :
- XX Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.227 (€107.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.