You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alna Hi-Vis Trousers - Yellow W30" L31" -
77411_369-C44
- Manufacturer:
- HELLY HANSEN HELLY HANSEN
- Manufacturer Part No:
- 77411_369-C44
- Order Code:
- HE35358
- Also Known As:
- GTIN UPC EAN: 7040054965057
- Technical Datasheet:
- 77411_369-C44 Datasheet
Product Range Selector (Helly Hansen - Alna Hi-Vis)
See all from this product rangeProduct Overview
- YKK zipper
- Reflective bands at legs
- Thigh pocket with flap for accessories/tools
- Two back pockets, one with flap and velcro closure
- ID-Card loop under flap
- Ruler pocket with button for attaching knives
- Knee pad pocket in Cordura® fabric accessible from the inside
- Knee pad position can be adjusted +/- 5cm for better fit
- Ability to extend the leg length 5cm for a more personalised fit
- Gusset at crotch
Product Information
- :
- Hi Vis Trousers
- :
- Yellow
- :
- 30" Waist, 31" Leg
- :
- 70% Polyester, 30% Cotton
- :
- Male
- :
- Adult
- :
- Helly Hansen - Alna Hi-Vis
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.8385 (€20.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.