You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chelsea Evolution 2.0 Mid S3 Safety Hiker Boots - Black & Orange, Size 12 -
78391_992-47
- Manufacturer:
- HELLY HANSEN HELLY HANSEN
- Manufacturer Part No:
- 78391_992-47
- Order Code:
- HE37106
- Also Known As:
- GTIN UPC EAN: 7040058398271
Product Range Selector (Helly Hansen - Chelsea Safety Boots)
See all from this product rangeProduct Overview
- Molded TPU toe bumper
- Molded heel overlay
- Reflective Details
- Moisture wicking and breathable air mesh lining made of 50% recycled content
- Composite safety toe
- Metal free nail penetration protection
- Ortholite X25 Hybrid Footbed - lightweight, breathable. Provides long lasting cushioning and moisture management while using 20% eco-content in the formulation
- Lightweight and cushioning High Rebound EVA midsole provides +50% Energy Return with each step
- HELLYGRIP Rubber
Product Information
- :
- Male
- :
- S3
- :
- 13
- :
- 12
- :
- 47
- :
- Black, Orange
- :
- Safety Boot
- :
- Non-Metallic Toe and Midsole
- :
- -
- :
- Helly Hansen - Chelsea Safety Boots
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 07/08/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 07/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €92.5821 (€92.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.