You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pair of 4” 200W Studio Multimedia Monitors -
CLARITY A4BT
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- CLARITY A4BT
- Order Code:
- LS06120
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8054301338647
Product Overview
- Two portable studio monitors with a 4" woofer with efficient paper cone and rubber surround and 1" Silk dome tweeter
- 50W RMS / 200W peak total speaker power
- 1/2" MDF enclosure with rear firing port for enhanced low frequencies
- DSP tuned with a flat and balanced frequency response
- Built-in BT Audio Streaming playback (version 5.0) with 35 foot range
- Optical input to connect to your TV or other digital source
- Left and Right 1/4" TS input for any pro audio sources (Mixer,Audio Interface,etc)
- RCA and 1/8" AUX IN Inputs
- 3.5mm Headphone output
- Full-range Class D Amplifier Circuitry
- LED power indicator and knob for input mode selection / volume adjustment
- Frequency response from 50Hz to 20kHz at -3dB
- Rugged MDF cabinet with a Satin Black finish
- AC Power Input: 110V / 240V auto-switching
- Frequency response (-3dB): 50Hz-20kHz
- Woofer: 4” Paper Cone
- Tweeter: 1" Silk Dome
- Total Output Power: 50W RMS / 200W peak
- Max. SPL: 100dB
- Directivity H x V (Sound Coverage Angle): 110° x 45°
- High Frequency Adjustment: -10db to +5db above 6.3KHz
- Low Frequency Adjustment: -10db to +5db below 100Hz
- Input Impedance: 10K Ohm Balanced
- Bluetooth Audio Streaming: version 5.0 (35 foot range)
- Weight: 5.8kg
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 310mm
- :
- 380mm
- :
- 290mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €105.5925 (€129.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.