You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pair of 2.5" Full Range Compact Loudspeaker, Black, 30W RMS, 8 Ohm -
DEKO-25BK
New- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- DEKO-25BK
- Order Code:
- LS06508
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8054301338418
- Technical Datasheet:
- DEKO-25BK Datasheet
Product Overview
- Compact and lightweight, suitable for any environment
- Bracket with horizontal and vertical angle adjustable by +/- 30°
- Superior sound with wide coverage
- Power RMS: 30W at 8 Ohm
- Frequency response: 100Hz – 20kHz (±3dB)
- Sensitivity: 90dB (1W@1m)
- Coverage: 175° (HxV)
- Woofer: 2.5” Paper Cone, Full-Range
- Impedance: 8 Ohm
- Housing: ABS with Metal Grille
- Speaker Size (WxDxH): 94x87x94mm (bracket not included); 94x87x135 (max., with bracket, 0° angle)
- Bracket Size (WxDxH): 55x55x45mm
- Speaker Weight: 0.503kg (single speaker with bracket)
Product Information
- :
- 100Hz
- :
- 20kHz
- :
- 255mm
- :
- 180mm
- :
- 125mm
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €44.206 (€54.37) | ( ) |
| 4+ | €39.629 (€48.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























