You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Bass-Reflex Professional Passive Subwoofer, 600W RMS -
ESTRO BASS 15P
New- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- ESTRO BASS 15P
- Order Code:
- LS06529
- Technical Datasheet:
- ESTRO BASS 15P Datasheet
Product Range Selector (Helvia - Estro Bass Series - Bass-Reflex Professional Passive Subwoofers)
See all from this product rangeProduct Overview
- Sturdy housing in plywood with front bass-reflex
- Anti-scratch powder coating
- Pole mounting with M20 thread
- Frequency Response (-10 dB): 35Hz to 1kHz
- Frequency Response (-3 dB): 45Hz to 600Hz
- Sensitivity (1m @ 1m): 96dB
- Maximum SPL: 127dB
- RMS Power: 600W
- Program / Peak Power : 1200W / 2400W
- Impedance: 8 Ohm
- LF Diameter: 15"
- LF Voice Coil: 4"
- Input Connectors: 1x 2 Poles Speakon connector
- Output Connectors: 1x 2 Poles Speakon connector
- Housing Material: Plywood
- Grille Material: Steel
- Thickness Grille: 1.5mm
- Handles: 2 Recessed handles (1 on each side)
- Subwoofer Dimensions (WxHxD): 460mm x 610mm x 565mm
- Weight: 32.5kg
Product Information
- :
- 35Hz
- :
- 1kHz
- :
- 610mm
- :
- 460mm
- :
- 565mm
- :
- Helvia - Estro Bass Series - Bass-Reflex Professional Passive Subwoofers
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €441.0198 (€542.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.