You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Projection Speaker, 5W/10W/20W, IP56 -
EVOCA20P
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- EVOCA20P
- Order Code:
- LS05919
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8054301337541
- Technical Datasheet:
- EVOCA20P Datasheet
Product Overview
- Suited for use in large 100V broadcast systems e.g. shopping malls, stations, airports, etc.
- Integrated 100V line transformer with three power taps (5W, 10W, 20W)
- 6.5, 2-way coaxial speaker system
- Can be easily mounted to any wall or ceiling by using the stainless-steel mounting bracket
- Weatherproof ABS housing and coated aluminum grill, IP56 rated
- Suitable for indoor as well as outdoor installations
Product Information
- :
- 5W, 10W, 20W
- :
- 100Hz
- :
- 20kHz
- :
- 177mm
- :
- 177mm
- :
- 260mm
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €42.579 (€52.37) | ( ) |
| 4+ | €37.0842 (€45.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























