You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Zone Class D Mixer Amplifier, 120W -
HDMA-120DPLAY
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- HDMA-120DPLAY
- Order Code:
- DP37501
- Product Range
- HDMA Multimedia Mixer Amplifiers
- Also Known As:
- GTIN UPC EAN: 8054301338333
- Technical Datasheet:
- HDMA-120DPLAY Datasheet
Product Range Selector (HDMA Multimedia Mixer Amplifiers)
See all from this product rangeProduct Overview
- 2-Zone class D mixer amplifier with 120W rated power
- 100V Constant output & 4Ω-16Ω low impedance operation
- Multi-purpose with media player features such as DAB+, FM, Bluetooth v5.0 and USB flashdrive support
- Can read MP3, WAV, WMA, SBC (FAT32) file formats
- Can be utilised as a mixer with independent channel volume attenuation, master level and 2-Band EQ controls
- 4 Mic inputs with 1 line dedicated as priority
- 2x Stereo AUX inputs
- EMC Auxiliary power: DC 24V
Applications
Music, Audio, Live Events, Installations, Commercial
Product Information
- :
- HDMA Multimedia Mixer Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €310.05 (€381.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.