You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Zone 240W Class D Compact Mixer Amplifier with DAB+, FM, USB, Bluetooth Player -
HPMA-240 PLAY
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- HPMA-240 PLAY
- Order Code:
- DP37600
- Also Known As:
- GTIN UPC EAN: 8054301338920
Product Range Selector (HPMA Series)
See all from this product rangeProduct Overview
- Dimensions contained in ½ rack unit
- 240W RMS Power
- Operation at 100V and 2Ω
- 24V DC Auxiliary Power Supply
- 3 Channel mixer with combo Mic/Line input and RCA Stereo Aux input
- + 48V phantom power for condenser microphones and priority
- Priority on Mic/Line Input
- RCA Line output
- Multimedia player with DAB+, FM, USB, BT and Remote Control
- Mute Function in emergency case
- Output RMS Power: 240W
- Maximum Power Consumption: 298W
- Low Z output impedance: 2Ω
- Phantom Power Voltage: +48V
- Total Harmonic Distortions:
0.4% @ 1kHz - Input Impedance: 1kΩ (mic/line)
- Input Sensitivity: -10 dB (line), -45 dB (mic)
- S/N Ratio: 80 dB (line), 75 dB (mic)
- Frequency Response (100V Out): 80Hz - 19kHz
- Frequency Response (Low-Impedance Out): 20Hz to 20kHz
- Equalizer: Bass - 140Hz +/-7.5dB; Treble - 16kHz +/-10 dB
- Main Power Supply: 230V AC, 50Hz
- Auxiliary Power Supply: 24V DC
- Dimensions (WxDxH): 210x320x44mm
Product Information
- :
- HPMA Series
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €284.947 (€350.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.