You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Zone 30W Class D Compact Mixer Amplifier with DAB+, FM, USB, Bluetooth Player - 

HPMA-30 PLAY

HPMA-30 PLAY - Single Zone 30W Class D Compact Mixer Amplifier with DAB+, FM, USB, Bluetooth Player
HPMA-30 PLAY - Single Zone 30W Class D Compact Mixer Amplifier with DAB+, FM, USB, Bluetooth Player
HPMA-30 PLAY - Single Zone 30W Class D Compact Mixer Amplifier with DAB+, FM, USB, Bluetooth Player
HPMA-30 PLAY - Single Zone 30W Class D Compact Mixer Amplifier with DAB+, FM, USB, Bluetooth Player

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
HPMA-30 PLAY
Order Code:
DP37597
Also Known As:
GTIN UPC EAN: 8054301338890
Technical Datasheet:
HPMA-30 PLAY   Datasheet
See all Technical Docs

Product Range Selector (HPMA Series)

See all from this product range

Product Overview

Sound system installations for commercial applications, while requiring more and more versatility and high performance in terms of power and sound pressure, have increasingly limited space. HELVIA is well aware of these requirements and offers a line of single-zone mixer-amplifiers in standard ½ 19" rack unit format with power ratings ranging from 30W to 240W, capable of operating on both 100V and low impedance lines up to 2 ohms with maximum stability (2-ohm operation is provided only for 120W and 240W models; for 30W and 60W models the minimum limit is 4 ohms). The HPMA series - where "P" stands for Pocket - integrates a mixer with 1 Combo Mic/Line input with 48V Phantom, a front AUX input with stereo mini-jack plus a rear stereo AUX RCA input, and a Multimedia Player with DAB+ and FM tuner, USB player and BT; the level of each input is independently adjustable from the front panel. The Class-D amplifier modules integrate digital processing with limiter, overheat protection, fan control, DC-offset and in-current to ensure operation at any high impedance audio level down to a minimum of 2 ohms* in complete safety. HPMA-Play series amplifiers can be rack mounted with the optional HPMA R1-Kit mounting kit.
  • Dimensions contained in ½ rack unit
  • 30W RMS Power
  • Operation at 100V and 4Ω
  • 24V DC Auxiliary Power Supply
  • 3 Channel mixer with combo Mic/Line input and RCA Stereo Aux input
  • + 48V phantom power for condenser microphones and priority
  • Priority on Mic/Line Input
  • RCA Line output
  • Multimedia player with DAB+, FM, USB, BT and Remote Control
  • Mute Function in emergency case
  • Output RMS Power: 30W
  • Maximum Power Consumption: 45W
  • Low Z output impedance: 4Ω
  • Phantom Power Voltage: +48V
  • Total Harmonic Distortions: 0.4% @ 1kHz
  • Input Impedance: 1kΩ (mic/line)
  • Input Sensitivity: -10 dB (line), -45 dB (mic)
  • S/N Ratio: 80 dB (line), 75 dB (mic)
  • Frequency Response (100V Out): 80Hz - 19kHz
  • Frequency Response (Low-Impedance Out): 20Hz to 20kHz
  • Equalizer: Bass - 140Hz +/-7.5dB; Treble - 16kHz +/-10 dB
  • Main Power Supply: 230V AC, 50Hz
  • Auxiliary Power Supply: 24V DC
  • Dimensions (WxDxH): 210x204x44mm

Product Information


:
HPMA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8054301338890

3 In stock Need more?

???PF_PDP_RSP_SUP???

€170.0748 ( €209.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €170.0748 (€209.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --