You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Zone Class D Mixer Amplifier, 120W Rated Power -
HSMA-120DPLAY
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- HSMA-120DPLAY
- Order Code:
- DP37498
- Product Range
- HSMA Multimedia Mixer Amplifiers
- Also Known As:
- GTIN UPC EAN: 8054301338302
- Technical Datasheet:
- HSMA-120DPLAY Datasheet
Product Range Selector (HSMA Multimedia Mixer Amplifiers)
See all from this product rangeProduct Overview
- Single zone class D mixer amplifier with 120W rated power
- 100V Constant output & 4Ω-16Ω low impedance operation
- Multi-purpose with media player features such as DAB+, FM, Bluetooth v5.0 and USB flashdrive support
- Can read MP3, WAV, WMA, SBC (FAT32) file formats
- Can be utilised as a mixer with independent channel volume attenuation, master level and 2-Band EQ controls
- 4 Mic inputs with 1 line dedicated as priority
- 2x Stereo AUX inputs
- EMC Auxiliary power: DC 24V
Applications
Music, Audio, Live Events, Installations, Commercial
Product Information
- :
- HSMA Multimedia Mixer Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €342.00 (€420.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























