You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Zone Mixer Amplifier with DAB+ & BT, 350W -
HSMA-350DPLAY
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- HSMA-350DPLAY
- Order Code:
- DP37500
- Product Range
- HSMA Multimedia Mixer Amplifiers
- Also Known As:
- GTIN UPC EAN: 8054301338326
- Technical Datasheet:
- HSMA-350DPLAY Datasheet
Product Range Selector (HSMA Multimedia Mixer Amplifiers)
See all from this product rangeProduct Overview
- Single zone class D mixer amplifier with 250W rated power
- 100V Constant output & 4Ω-16Ω low impedance operation
- Multi-purpose with media player features such as DAB+, FM, Bluetooth v5.0 and USB flashdrive support
- Can read MP3, WAV, WMA, SBC (FAT32) file formats
- Can be utilised as a mixer with independent channel volume attenuation, master level and 2-Band EQ controls
- 4 Mic inputs with 1 line dedicated as priority
- 2x Stereo AUX inputs
- EMC Auxiliary power: DC 24V
Applications
Music, Audio, Live Events, Installations, Commercial
Product Information
- :
- HSMA Multimedia Mixer Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €458.15 (€563.52) | ( ) |
2+ | €416.50 (€512.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.