You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 in 1 RGBW LED Strobe and Wash Device -
LIGHTBLASTER S960
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- LIGHTBLASTER S960
- Order Code:
- DP38044
- Product Range
- LIGHTBLASTER Series
- Also Known As:
- GTIN UPC EAN: 8054301339378
- Technical Datasheet:
- LIGHTBLASTER S960 Datasheet
Product Range Selector (LIGHTBLASTER Series)
See all from this product rangeProduct Overview
- LED source: 864pcs LED RGB 3in1 and 96pcs White LED
- 8 + 8 Independent Zones
- Strobe from 0 to 30Hz
- Built-in Strobe, Color Mixing and Auto effects
- DMX Channel Modes: 4CH / 12CH / 32CH
- Control Modes: DMX512 / Auto / Master-Slave / Sound Active
- Convection Cooling System
- Control Panel: 4 Digit LED Display and 4 Buttons
- DMX Connections: 3 Pin In / Out
- Power Connections: PowerCon In / Out
- Cooling Convection: Cooling
- IP Grade: IP20
- Voltage: 110V to 240V AC. 50Hz / 60Hz
- Power Consumption: 250W
- Fixture Size (WxDxH): 413mm x 100mm x 218mm
- Fixture Weight: 3.4kg
Product Information
- :
- LIGHTBLASTER Series
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 29/06/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 29/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €146.0368 (€179.63) | ( ) |
2+ | €135.2197 (€166.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.