You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multimedia DAB/DAB+/FM/BT Player Device -
OMNIS-100
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- OMNIS-100
- Order Code:
- DP37485
- Also Known As:
- GTIN UPC EAN: 8054301338715
Product Overview
- Multimedia player supporting Bluetooth, DAB & FM radio
- DAB/DAB+/FM Tuning with RDS functions
- Wi-Fi Antenna & LAN connections
- Utilise this modern smart device by directly connecting to online streaming service; Spotify
- Seamlessly stream your favourite music from your smart device
- Supports USB flash drives for MP3 audio playback
- Remotely control the device via smartphone or tablet with the Android/iOS app
- Control via supplied wireless remote
- Coaxial, Optical & stereo enabled RCA outputs connections for a variety of external devices
- Supplied with 19" 1U metal rack mounting ears
Applications
Music, Commercial, Audio
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €236.34 (€290.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.