You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Supercardioid Condenser Gooseneck Microphone with Base -
STILE 280H-SET
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- STILE 280H-SET
- Order Code:
- MP35706
- Technical Datasheet:
- STILE 280H-SET Datasheet
Product Range Selector (Helvia Gooseneck Mics with Base)
See all from this product rangeProduct Overview
- Designed for high quality sound capture in meetings and conferences
- Reference sound receiving distance up to 50cm
- Superior off-axis rejection for maximum gain before feedback
- RFI shielding technology offers outstanding rejection of radio frequency interference
- 28cm Gooseneck microphone with bend at bottom
- 750g heavy base with electronic touch-switch and LED
- Accepts external phantom power from 10V to 48V
- Foam windscreen and 5m lead included
- Batteries powered: 2x 1.5V AAA (not included)
- Controls: On/Off LED and switch with electronic touch
- Max. SPL: 110dB
- Dimensions (HxDia): 280x12mmØ
- Weight: 750g + 53g
Applications
Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Product Information
- :
- Super Cardioid
- :
- 75ohm
- :
- 30Hz
- :
- 20kHz
- :
- -45dB
- :
- Mini XLR
- :
- 5m
- :
- Helvia Gooseneck Mics with Base
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €86.848 (€106.82) | ( ) |
4+ | €75.6355 (€93.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.