You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Condenser Mini-Shotgun Microphone XLR -
STILE 350H
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- STILE 350H
- Order Code:
- MP35705
- Also Known As:
- GTIN UPC EAN: 8054301336216
- Technical Datasheet:
- STILE 350H Datasheet
Product Overview
- 35cm (13.8") length
- Designed for high quality sound capture in meetings and conferences
- Reference sound receiving distance up to 50cm
- Gooseneck bends at bottom
- Accepts phantom power from 9V to 52V
- Foam windscreen included
- Works with STILO B200/S mic bases
- Connector: XLR 3 pin
- Element: Condenser (back electret)
- Frequency response: 50Hz to 20kHz
- Sensitivity: -43dB
- Impedance: 600Ω
- Max. SPL: 123dB
- Dimensions (HxDia): 350x12mmØ
- Weight: 60g
Applications
Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Product Information
- :
- Cardioid
- :
- 600ohm
- :
- 50Hz
- :
- 20kHz
- :
- -43dB
- :
- XLR
- :
- -
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.9802 (€33.19) | ( ) |
4+ | €23.5053 (€28.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.