You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2CH Class D Power Amplifiers, 240W -
ZEUS 2240CA
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- ZEUS 2240CA
- Order Code:
- DP37493
- Product Range
- Zeus CA Series Power Amplifiers
- Also Known As:
- GTIN UPC EAN: 8054301338258
- Technical Datasheet:
- ZEUS 2240CA Datasheet
Product Range Selector (Zeus CA Series Power Amplifiers)
See all from this product rangeProduct Overview
- 2x240W Channel Class D amplifiers
- 70V-100V & 4Ω-16Ω Operation
- Integrated limiting protection and thermal protection with efficient variable speed fan cooling
- Equipped with HP filtration that has a cut-off point at 400Hz
- Houses muting technology at power on
- Greater than 300 damping factor for controlled speaker motion
- 2 Unit 19” Rack Standard for maximum heat dissipation
- 24VDC Auxiliary Power Supply for EMC purposes
Applications
Music, Audio, Live Events, Installations, Commercial
Product Information
- :
- Zeus CA Series Power Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €693.175 (€852.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.