You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4CH Class H Power Amplifiers, 400W -
ZEUS 404X
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- ZEUS 404X
- Order Code:
- DP37486
- Product Range
- Zeus X Series Power Amplifiers
- Also Known As:
- GTIN UPC EAN: 8054301337374
- Technical Datasheet:
- ZEUS 404X Datasheet
Product Range Selector (Zeus X Series Power Amplifiers)
See all from this product rangeProduct Overview
- 4x Channel 400W Class H consolidation technology amplifiers
- Can be used in parallel, stereo or bridge
- Each channel has their own independent crossover with low pass filtration for use with full range speakers and subwoofers
- Integrated limiting, on-off muting, DC-offset detection, thermal protection with efficient variable speed fan cooling and current limiting
- High damping factor at 300, aiding in speaker motion control
- Frequency response: 20Hz-20kHz
- 19" 1U Rack mount compatible
Applications
Music, Audio, Live Events, Installations, Commercial
Product Information
- :
- Zeus X Series Power Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €661.045 (€813.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.