You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Palm Switch, SPCO, Sealed IPX2 -
6220-IP40
- Manufacturer:
- HERGA HERGA
- Manufacturer Part No:
- 6220-IP40
- Order Code:
- SW05225
- Product Range
- 6220
- Technical Datasheet:
- 6220-IP40 Datasheet
Product Range Selector (6220)
See all from this product rangeProduct Overview
- Black base with a yellow cover
- plastic construction with pimple tread pattern, ideal for palm or foot operation
- Versatility and innovative design make it an ideal product for OEM use
- Enclosure rating IP41
Applications
Industrial, Medical, Commercial
Product Information
- :
- 6220
- :
- SPST
- :
- -
- :
- 3A
- :
- 250V
- :
- 116.5mm
- :
- 66mm
- :
- 91mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.414 (€44.79) | ( ) |
10+ | €28.3101 (€34.82) | ( ) |
25+ | €23.1812 (€28.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.