You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Laser, 1mW, Adjustable Focus -
PLP6501AR
- Manufacturer:
- HERO HERO
- Manufacturer Part No:
- PLP6501AR
- Order Code:
- SC12539
- Product Range
- -
- Technical Datasheet:
- PLP6501AR Datasheet
Product Overview
- Automatic power control circuit
- Operating voltage range from 3VDC to 6VDC
- Elliptical beam shape
- Adjustable focus
- Wavelength ranging from 635nm to 980nm
- Diode output power range from 5mW to 10mW
- Reverse polarity and short circuit protection
- Operating current range from 25mA to 50mA
- Operating temperature range from -10°C to 40°C or -10°C to 50°C
- Diameter of 10.5mm and length of 15mm
Applications
Lighting
Product Information
- :
- 650nm
- :
- 990µW
- :
- 6V
- :
- -
- :
- 3.4mm x 5.8mm
- :
- 45mA
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.625 (€67.19) | ( ) |
3+ | €49.68 (€61.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.