You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Laser, 1mW, Fixed Focus -
PLP6501FR
- Manufacturer:
- HERO HERO
- Manufacturer Part No:
- PLP6501FR
- Order Code:
- SC12540
- Product Range
- -
- Technical Datasheet:
- PLP6501FR Datasheet
Product Overview
- Miniature design
- Fixed focus
- Automatic power control circuits
- Operates with 3V battery
- Reverse-polarity and short-circuit protections
- Elliptical beam shape
- 6cm to infinity Focus range
Applications
Industrial, Test & Measurement
Product Information
- :
- 650nm
- :
- 990µW
- :
- 6V
- :
- -
- :
- 3.4mm x 5.8mm
- :
- 45mA
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.9905 (€33.20) | ( ) |
3+ | €24.9665 (€30.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.