You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENVY Inspire 7220e Multifunction Inkjet Printer -
242P6B
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- 242P6B
- Order Code:
- CS35534
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0195908882510
Product Overview
- Print, copy and scan functions with mobile printing via Apple AirPrint, Mopria and the HP Smart app
- Easily print, scan and share from your smartphone or tablet using the HP Smart app
- Intuitive colour touchscreen display
- Print resolution up to 4800x1200dpi
- Max. draft printing speeds up to 15ppm (black) and 10ppm (colour)
- Automatic double-sided printing
- Flatbed CIS colour scanner with up to 1200dpi optical resolution
- Colour/mono copying up to 600x600dpi resolution and max. 50 copies
- 125 Sheet A4 & 15 sheet photo paper capacity
- Two cartridge, four colour ink system (HP 303 black/tri-colour ink cartridges)
- USB 2.0 (cable not supplied) and self-healing Dual band WiFi connectivity
- Supports Windows 7/10/11, Mac OS 10.14+ and Chrome OS
- Dimensions (HxWxD): 191x460x383mm
- Sustainable design made from over 45% recycled plastic
Contents
Printer, UK mains lead, 2x cartridges and user guide
Footnotes
Product Information
- :
- USB 2.0, WiFi
- :
- -
- :
- ISO: 15ppm (Black) 10ppm (Colour)
- :
- Yes
- :
- Yes
- :
- No
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €120.0484 (€147.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.