You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deskjet 2721e Multifunction Inkjet Printer -
26K68B#687
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- 26K68B#687
- Order Code:
- CS35576
- Product Range
- HP Deskjet
- Technical Datasheet:
- 26K68B#687 Datasheet
Product Range Selector (HP Deskjet)
See all from this product range26K68B#687 - You may also be interested in
Product Overview
- Mobile printing support with HP Smart app, Apple AirPrint and Mopria compatibility
- Easy to use 7 button control panel with icon LCD display
- Maximum printing quality up to 4800x1200dpi (optimised)
- Draft printing speeds up to 20ppm black, 16ppm colour
- Flabed scanner with up to 1200dpi optical scanning resolution
- Copy speed up to 6cpm (black), 3cpm colour and 9 maximum copies
- 2 Cartridge, 4 colour ink system (HP305/305XL cartridges)
- 60 Sheet A4 standard input capacity, 25 sheet output
- Monthly duty cycle up to 1,000 pages (A4)
- USB 2.0 and WiFi 802.11a/b/g/n interfaces
- Supports Windows 7/10 and Mac OS 10.14/10.15/11
- Dimensions (HxWxD): 154x425x304mm
Contents
Printer, UK mains lead, starter cartridges and user guide
Footnotes
Product Information
- :
- USB 2.0, WiFi
- :
- 1200dpi
- :
- ISO 7.5ppm (Black) 5.5ppm (Colour)
- :
- Yes
- :
- Yes
- :
- No
- :
- HP Deskjet
- :
- UK Type G
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €69.8373 (€85.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.