You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.6" Laptop i5-1235U 8GB 512GB SSD Win 11 Home -
6Q8C5ES#ABU
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- 6Q8C5ES#ABU
- Order Code:
- SB08244
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0196786547546
Product Overview
- 15.6" Full HD (1920x1080) LED backlit display
- Deca core Intel i5-1235U processor features 12MB Smart Cache and 3.30GHz CPU and Turbo speeds up to 4.0GHz
- Windows 11 Home (64-bit) pre-loaded
- 8GB DDR4 SDRAM and 512GB SSD storage
- GB LAN, WiFi & Bluetooth 5.2 connectivity
- Intel Iris Xe Graphics
- Integrated 720p webcam and dual array mic and stereo speakers
- SD card reader
- Connections: x1 USB-C 3.2 Gen 1, 2x USB 3.2 Gen 1, RJ45, HDMI and mic/headphone combo
- Dimensions (HxWxD): 358x242x20mm
- 1 Year manufacturer warranty
- LAPTOP, HP250 G9 I5, 8GB, 512GB W11H
Footnotes
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Home
- :
- Intel Core i5-1235U
- :
- 8GB
- :
- 512GB
- :
- 2.5kg
- :
- 1920 x 1080 Pixels
- :
- Intel Iris Xe Graphics
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €434.35 (€534.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.