You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250 G10 Core i5-1334U Laptop 15.6" FHD 8GB 256GB SSD Win 11 Pro -
AK9T2AT#ABU
New- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- AK9T2AT#ABU
- Order Code:
- SB08537
- Product Range
- HP 250 G10
- Also Known As:
- GTIN UPC EAN: 0198701702191
- Technical Datasheet:
- AK9T2AT#ABU Datasheet
Product Range Selector (HP 250 G10)
See all from this product rangeProduct Overview
- 15.6" Anti-glare Full HD IPS display with 250nits brightness
- 8GB DDR4-3200 RAM, 256GB PCI-Ex M.2 NVMe SSD storage
- Ten core Intel Core i5-1334U with 12MB Smart Cache and max turbo frequency of 4.60GHz
- Windows 11 Pro preloaded
- Integrated stereo speaker system
- Built-in 720p HD webcam with dual array microphone and AI noise-cancelling technology
- Military grade durability, undergoes MIL-STD 810 testing for hardware and software
- Dual band WiFi 6 (2x2) & Bluetooth 5.3 wireless connectivity
- Connections: 2x USB 3.2 Gen 1 USB-A, 1x USB 3.2 Gen 1 USB-C, HDMI 1.4 and 3.5mm combo audio port
- 41Whr 3 cell Li-ion battery (internal, not replaceable)
- Dimensions (HxWxD): 19x360x236mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-1334U
- :
- 8GB
- :
- 256GB
- :
- 1.52kg
- :
- 1920 x 1080 Pixels
- :
- Intel Iris Xe Graphics
- :
- HP 250 G10
- :
- UK Type G
Technical Documents (4)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €501.93 (€617.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.