You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Refurbished 14" Full HD Core i5 6200U Laptop 8GB RAM 256GB SSD Win 10 Pro, Red - 

NBR14HP036A11R

NBR14HP036A11R - Refurbished 14" Full HD Core i5 6200U Laptop 8GB RAM 256GB SSD Win 10 Pro, Red
NBR14HP036A11R - Refurbished 14" Full HD Core i5 6200U Laptop 8GB RAM 256GB SSD Win 10 Pro, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NBR14HP036A11R
Order Code:
SB07941

Product Overview

High performance HP laptop with Windows 10 Pro and SSD storage. Stylish aluminium & magnesium casing, finished in red to match your style. Laptop is refurbished with 1 year warranty.
  • 14" LED backlit Full HD display (1920x1080)
  • Dual core Intel Core i5-6200U 2.3GHz CPU, 3MB Smart Cache and turbo speeds up to 2.8GHz
  • Intel HD Graphics 520 onboard
  • Windows 10 Pro (64 bit) preloaded
  • Bluetooth 4.0 connectivity
  • Bang & Olufson audio system
  • Connections: DisplayPort, VGA, 2x USB 3.0 and 1x USB-C
  • Refurbished unit with 1 Year warranty

Product Information


:
14"

:
Microsoft Windows 10 Pro

:
Intel Core i5-6200U

:
8GB

:
256GB

:
-

:
1920 x 1080 Pixels

:
Intel HD 520

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€320.85 ( €394.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €320.85 (€394.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --