You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished EliteDesk 800 G4 Mini PC Intel Core i5 16GB 256GB SSD Win 11 Pro -
PCRHPM024A02
New- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- PCRHPM024A02
- Order Code:
- SB08649
- Product Range
- -
Product Overview
- Compact refurbished mini PC system
- Hex core Intel Core i5-8500T 2.10GHz CPU with 9MB SmartCache and Turbo speeds up to 3.50GHz
- 16GB RAM and 256GB SSD storage
- Windows 11 Pro (64-bit) preloaded
- Connections: 2x DisplayPort, 6x USB-A, USB-C, RJ45, 2x 3.5mm audio (headphone/headset)
- Refurbished unit with 1 year warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-8500T
- :
- SFF
- :
- 16GB
- :
- 256GB
- :
- Intel UHD Graphics 630
- :
- -
- :
- -
- :
- UK Type G
- :
- 34mm
- :
- 177mm
- :
- 175mm
Technical Documents (0)
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €281.75 (€346.55) | ( ) |
| 5+ | €270.25 (€332.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























