You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished EliteDesk 800 G5 Mini SFF PC Intel Core i5-9500T 32GB 1TB SSD Win 11 Pro -
PCRHPM027A06
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- PCRHPM027A06
- Order Code:
- SB08525
- Product Range
- -
PCRHPM027A06 - You may also be interested in
Product Overview
- Compact refurbished SFF PC system
- Hex core Intel Core i5-9500T 2.20GHz CPU with 9MB SmartCache and Turbo speeds up to 3.70GHz
- 32GB RAM and 1TB NVMe SSD storage
- Windows 11 Pro (64-bit) preloaded
- Connections: 2x DisplayPort, HDMI, VGA, RJ45, 6x USB-A, 1x USB-C
- Refurbished unit with 1 year warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-9500T
- :
- SFF
- :
- 32GB
- :
- 1TB
- :
- Intel UHD Graphics 630
- :
- -
- :
- -
- :
- UK Type G
- :
- -
- :
- -
- :
- -
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €355.35 (€437.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.