You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished ProDesk 600 G4 SFF Intel Core i5-8500 16GB 512GB SS D Win 11 Pro with AMD Radeon RX500 Graphics Card -
PCRHPMT002A0
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- PCRHPMT002A0
- Order Code:
- SB08226
- Product Range
- -
PCRHPMT002A0 - You may also be interested in
Product Overview
- Hexa core 3.00GHz CPU with 9MB SmartCache and Turbo speeds up to 4.10GHz
- 16GB DDR4 RAM 512GB NVMe SSD storage
- Windows 11 Pro (64 bit) onboard
- AMD Radeon RX550 4GB dedicated graphics card
- Connections: 4x USB 2.0, 6x USB 3.1, 1x USB Type-C, 2x DisplayPort, 1x HDMI
- Refurbished unit with 1 year warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-8500
- :
- SFF
- :
- 16GB
- :
- 512GB
- :
- AMD Radeon RX550
- :
- -
- :
- -
- :
- UK Type G
- :
- -
- :
- -
- :
- -
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €386.10 (€474.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.