You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished ProDesk 400 G7 SFF PC Intel Core i5 32GB 1TB SSD Win 11 Pro -
PCRHPSFF090A02
New- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- PCRHPSFF090A02
- Order Code:
- SB08650
- Product Range
- -
Product Overview
- Compact refurbished SFF PC system
- Hex core Intel Core i5-10500 3.10GHz CPU with 12MB SmartCache and Turbo speeds up to 4.50GHz
- 32GB RAM and 1TB SSD storage
- Windows 11 Pro (64-bit) preloaded
- Refurbished unit with 1 year warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-10500
- :
- Desktop / Tower
- :
- 32GB
- :
- 1TB
- :
- Intel UHD Graphics 630
- :
- -
- :
- -
- :
- UK Type G
- :
- -
- :
- -
- :
- -
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €458.85 (€564.39) | ( ) | 
| 5+ | €447.35 (€550.24) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                