You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished EliteDesk 800 G5 SFF PC Intel Core i7-8700 32GB 512GB SSD Win 11 Pro -
PCRHPSFF111A02
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- PCRHPSFF111A02
- Order Code:
- SB08506
- Product Range
- -
- Technical Datasheet:
- PCRHPSFF111A02 Datasheet
Product Overview
- Compact refurbished SFF PC system
- Hex core Intel Core i7-8700 3.20GHz CPU with 12MB SmartCache and Turbo speeds up to 4.60GHz
- 32GB RAM and 512GB NVMe SSD storage
- Windows 11 Pro (64-bit) preloaded
- Connections: 2x DisplayPort, VGA, RJ45, 4x USB 10Gb/s, 2x USB 5Gb/s, 4x USB 2.0, 1x USB-C, 3.5mm headphone, 3.5mm headset, audio in/out
- Refurbished unit with 1 year warranty
Contents
PC and UK mains lead
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i7-8700
- :
- SFF
- :
- 32GB
- :
- 512GB
- :
- Intel UHD Graphics 630
- :
- 1 x PCI-EX x16
- :
- -
- :
- UK Type G
- :
- 100mm
- :
- 338mm
- :
- 308mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €397.80 (€489.29) | ( ) |
5+ | €386.10 (€474.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.