You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
65W 8" Ceiling Speaker 70V/100V/8 Ohm -
TNI-C6-WH
- Manufacturer:
- HH ELECTRONICS HH ELECTRONICS
- Manufacturer Part No:
- TNI-C6-WH
- Order Code:
- LS05830
- Also Known As:
- GTIN UPC EAN: 5060109457070
Product Range Selector (HH Ceiling Speakers TNi-C)
See all from this product rangeProduct Overview
- 2 Way passive system - 8" LF & 1.5" HF Neodymium
- ABS plastic housing
- 100V tappings: 10/20/40W
- 70V tappings: 5/10/20W
- Output power 8Ω: 65W
- Max. SPL: 115dB
- Sensitivity: 91dB
- Frequency response: 65Hz to 20kHz
- Dispersion (conical): 100°
- Input connector: Push spring connector
- Mounting: 3x dog ear bracket
- Cutout diameter: 275mm
- Dimensions (HxDia): 195x300mmØ
- Weight: 2.6kg
Applications
Audio, Business, Commercial, Education, Installations, Office, Public, Signalling
Product Information
- :
- 5/10/20/40W
- :
- 65Hz
- :
- 20kHz
- :
- 195mm
- :
- 300mm
- :
- HH Ceiling Speakers TNi-C
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.5678 (€84.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.