You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

55W 6.5" Ceiling Speaker 70V/100V/8 Ohm - 

TNI-C8-WH

TNI-C8-WH - 55W 6.5" Ceiling Speaker 70V/100V/8 Ohm
TNI-C8-WH - 55W 6.5" Ceiling Speaker 70V/100V/8 Ohm
TNI-C8-WH - 55W 6.5" Ceiling Speaker 70V/100V/8 Ohm
TNI-C8-WH - 55W 6.5" Ceiling Speaker 70V/100V/8 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TNI-C8-WH
Order Code:
LS05831
Also Known As:
GTIN UPC EAN: 5060109457056

Product Range Selector (HH Ceiling Speakers TNi-C)

See all from this product range

Product Overview

The Tessen TNi-C6 delivers premium audio reinforcement. Designed with the installer in mind, The TNi-C6 – 6" coaxial ceiling speaker - features a 6x position power tap selector located under the front steel grille, providing swift output adjustment once installed. With connectivity for 70V/100V and 8Ω low impedance lines, The TNi-C4 delivers a highly flexible solution. The spring connection terminals ensure leads are secure after the speaker is fitted.
  • 2 Way passive system - 6.5" LF & 1.5" HF Neodymium
  • ABS plastic housing
  • 100V tappings: 10/20/40W
  • 70V tappings: 5/10/20W
  • Output power 8Ω: 55W
  • Max. SPL: 113dB
  • Sensitivity: 90dB
  • Frequency response: 75Hz to 20kHz
  • Dispersion (conical): 120°
  • Input connector: Push spring connector
  • Mounting: 3x dog ear bracket
  • Cutout diameter: 235mm
  • Dimensions (HxDia): 176x260mmØ
  • Weight: 2.1kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
5/10/20/40W

:
75Hz

:
20kHz

:
176mm

:
260mm

:
HH Ceiling Speakers TNi-C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060109457056

2 In stock Need more?

???PF_PDP_RSP_SUP???

€89.25 ( €109.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €89.25 (€109.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --