You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1400W 15" Active PA Loudspeaker -
TRE-1501
- Manufacturer:
- HH ELECTRONICS HH ELECTRONICS
- Manufacturer Part No:
- TRE-1501
- Order Code:
- LS05544
- Product Range
- HH Tensor TRE Speaker Series
- Also Known As:
- GTIN UPC EAN: 5060109456967
Product Range Selector (HH Tensor TRE Speaker Series)
See all from this product rangeProduct Overview
- 1400W peak Class D amplification
- 15" HH designed driver + 1" HF compression driver
- On-board DSP: Crossover, EQ, limiter, phase, delay
- Clipping indicator and driver protection
- Continuous RMS Power: 700W
- Max. SPL: 131dB
- Input: 2x Jack/XLR Combo (Mic/Line Switch)
- Output: 1x XLR (balanced)
- EQ Response: 41Hz to 20kHz
- Crossover frequency: 2.5kHz
- EQ presets: Music, live, monitor, vocal
- Dispersion (H/V): 90°/90°
- Dimensions (HxWxD): 691x425x385mm
- Weight: 18.0kg
Applications
Audio, Commercial, Sound & Video, Business, DJ, Domestic, Hobby & Education, Education, Conferencing, Music
Product Information
- :
- 41Hz
- :
- 20kHz
- :
- 691mm
- :
- 425mm
- :
- 385mm
- :
- HH Tensor TRE Speaker Series
- :
- UK Type G
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €291.9256 (€359.07) | ( ) |
2+ | €281.59 (€346.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.