You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAC+ ADC Digital to Analogue Converter for Raspberry Pi - 

4260439550583

4260439550583 - DAC+ ADC Digital to Analogue Converter for Raspberry Pi
4260439550583 - DAC+ ADC Digital to Analogue Converter for Raspberry Pi
4260439550583 - DAC+ ADC Digital to Analogue Converter for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIFIBERRY HIFIBERRY
Manufacturer Part No:
4260439550583
Order Code:
SC15144
Product Range
-
Also Known As:
GTIN UPC EAN: 4260439550583
Technical Datasheet:
4260439550583   Datasheet
See all Technical Docs

Product Overview

High resolution Digital to Analogue and Analogue to Digital Converter (DAC/ADC) for the Raspberry Pi designed for music processing applications that need both playback and recording functions.
  • Stereo input & output connections
  • Dedicated 24-bit 192kHz Burr-Brown DAC & ADC
  • Hardware volume control for DAC
  • Balanced input with optional XLR connectors
  • Gold plated RCA output connectors
  • No soldering required; standard HAT design - simply plug it onto the Raspberry Pi
  • Compatible with all Raspberry Pi models with 40 pin GPIO
  • Powered by the Raspberry Pi, no additional power supply is needed

Contents

Board and spacers

Product Information


:
-

:
-

:
-

:
-

:
-

:
-

:
Raspberry Pi

:
Board, Spacers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4260439550583

18 In stock Need more?

???PF_PDP_RSP_SUP???

€53.3754 ( €65.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €53.3754 (€65.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --