You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DAC2 Pro Digital to Analogue Converter for Raspberry Pi -
4260439550767
New- Manufacturer:
- HIFIBERRY HIFIBERRY
- Manufacturer Part No:
- 4260439550767
- Order Code:
- SC21671
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4260439550767
- Technical Datasheet:
- 4260439550767 Datasheet
Product Overview
- Gold plated stereo RCA output connectors
- Integrated headphone amplifier
- Dedicated 192kHz/24-bit high quality Burr-Brown DAC
- Hardware volume control for DAC, control input/output parameters with any application that supports ALSA mixer controls
- Ultra-low-noise linear voltage regulators for optimal audio performance
- Directly powered from the Raspberry Pi, no additional power supply required
- Connects directly to the Raspberry Pi GPIO, no additional cables needed
- Compatible with all Raspberry Pi models with 40-pin GPIO
- Low-jitter dual-domain clock for optimised clock decoupling from the Raspberry Pi
Product Information
- :
- Raspberry Pi Audio HAT
- :
- Raspberry Pi
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.1441 (€54.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.