You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jerry Can Water Carrier, 5L -
CP128
- Manufacturer:
- HIGHLANDER HIGHLANDER
- Manufacturer Part No:
- CP128
- Order Code:
- LH02087
- Product Range
- Highlander - Jerry Cans
- Also Known As:
- GTIN UPC EAN: 8006417001809
Product Range Selector (Highlander - Jerry Cans)
See all from this product rangeProduct Overview
- A solid 5 litre water carrier with screw top lid and carry handle
- Strong and lightweight
- Size: 30cm x 22cm x 10cm
- Material: HDPE, Polyethylene
Product Information
- :
- Highlander - Jerry Cans
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.7818 (€12.03) | ( ) |
5+ | €9.3534 (€11.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.