You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Edinburgh Folding Camping Chair, Black, 59cm -
FUR002-BK
- Manufacturer:
- HIGHLANDER HIGHLANDER
- Manufacturer Part No:
- FUR002-BK
- Order Code:
- LH06108
- Product Range
- Highlander - Edinburgh Camping Chairs
- Also Known As:
- GTIN UPC EAN: 5034358040987
Product Range Selector (Highlander - Edinburgh Camping Chairs)
See all from this product rangeProduct Overview
- A folding camping chair with arms and cup holder
- Drink/cup holder in armrest
- Ideal for camping, festivals or sitting in the garden
- Durable steel frame, supports up to 100kg
Product Information
- :
- Highlander - Edinburgh Camping Chairs
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.6305 (€24.15) | ( ) |
5+ | €18.216 (€22.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.