You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G61 Handheld Thermal Imaging Camera, -20 to +650 Deg. C, IP54 -
G61
New- Manufacturer:
- HIKMICRO HIKMICRO
- Manufacturer Part No:
- G61
- Order Code:
- IN10166
- Product Range
- -
- Technical Datasheet:
- G61 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 1x to 8x continuous digital zoom
- Manual, automatic, and 1-Tap Level and Span
- GPS and compass annotation functions
- Long-distance laser light supplement for thermography targets
- LED light supplement provides light in dark scenarios
- IP54 rated
- Thermal resolution: 640x480
- Temperature range : -20°C to +650°C (-4°F to +1,202 °F)
- NETD:
35mK (@25°C, F#=1.0) - Accuracy: Max (±2°C/3.6°F, ±2%)
Warnings
Product Information
- :
- -20°C
- :
- 650°C
- :
- 640 x 480
- :
- 2°C
- :
- 25° x 19°
- :
- 300mm
- :
- 50Hz
- :
- 3 Years
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8,209.81 (€10,098.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.