You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini V2 Thermal Imaging Camera for Smartphones, -20 to +400 Deg. C -
MINI2 V2
New- Manufacturer:
- HIKMICRO HIKMICRO
- Manufacturer Part No:
- MINI2 V2
- Order Code:
- IN10153
- Product Range
- Hikmicro - Mini Series
- Also Known As:
- GTIN UPC EAN: 6974004644727
- Technical Datasheet:
- MINI2 V2 Datasheet
Product Range Selector (Hikmicro - Mini Series)
See all from this product rangeProduct Overview
- Compatible with the iPhone 15/16 series and Android devices
- Equipped with Lightning to Type-C adapter suitable for iPhone 14 and earlier models
- Highly sensitive (NETD
40mK) VOx detector with resolution of up to 256x192, along with optimised image enhancement algorithms provides clear thermal images - 50° wide angle lens provides a large FOV for scanning walls, floors, and facades for finding issues like leaks, insulation issues, and air infiltration
- Accurately measures temperatures from -20°C (-4°F) to +400°C (+752°F), with a temperature accuracy up to ±2°C (±3.6°F)/±2%
- At just 42x23x11mm and weighing only 20g, it'll fit in your pocket, tool bag, or anywhere convenient for quick and easy access
- Instantly attaches to your iPhone and Android smartphone or tablet and is ready to go in seconds
- Battery-free so you’ll never need to charge it up or find a charger cable
- Powered by your phone, designed to run on very little power to maximise your mobile device run time, and ready whenever you are
- IP40-rated aluminium alloy housings, pass strict drop tests up to 1m, and comes with a three-year warranty
- IP mode, custom palettes and 15 preset palettes, video and image capture make it easier to work
- Providing professional settings allows you to get the best thermal imaging images and temperature readings of different surfaces
- HIKMICRO Viewer app generates reports in the field, customise job site data, adjust measurement settings, add annotations, and share with customers or managers
- HIKMICRO Analyser online preview feature is particularly valuable, allowing real-time access to thermal imaging data, which significantly enhances efficiency
Warnings
Product Information
- :
- -20°C
- :
- 400°C
- :
- 256 x 192
- :
- 2°C
- :
- 50° x 37.2°
- :
- 200mm
- :
- 25Hz
- :
- 3 Years
- :
- Hikmicro - Mini Series
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €221.13 (€271.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.