You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermography Camera Macro Lens -
P201
- Manufacturer:
- HIKMICRO HIKMICRO
- Manufacturer Part No:
- P201
- Order Code:
- IN10167
- Product Range
- -
- Technical Datasheet:
- P201 Datasheet
Product Overview
- Max. (±3°C/5.4°F, ±3%), for object temperature between 0°C (32°F) to 150°C (302°F)
- Small details are clearly visible, imaging the target as small as 100x100μm
- Easy to attach the macro lens to compatible cameras
- Ready to use once installed, saves the hassle of sending the camera to the manufacturer to calibrate the lens
Warnings
Product Information
- :
- -
- :
- -
- :
- HIKMICRO Pocket-series thermal imaging cameras
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €104.13 (€128.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.