You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2" Drive Pro Craft Socket Set,32 Piece -
01123202
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 01123202
- Order Code:
- TL19716
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013433111026
Product Overview
- Chrome vanadium steel fully heat treated with wall drive sockets giving more torque and avoids damage to the nut
- Satin chrome finish for durability
- Quick release soft grip 72 teeth ratchet with spring loaded ball bearing in ratchet for secure fitment
- Spring loaded ball bearing in ratchet for secure fit
Contents
19x 1/2" Drive 6 Point Sockets: 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 20mm, 21mm, 22mm, 24mm, 27mm, 30mm, 32mm, 6x 1/2" Drive 12 Ppint Sockets: 10mm, 12mm, 14mm, 15mm, 17mm, 19mm, 2x 1/2" Driver Extension Bars: 5" & 10", 1/2" Drive Three Way Adaptor, 2x 1/2" Drive Spark Plug Sockets: 16mm & 21mm, 1/2" Drive Universal Joint, 1/2" Drive Quick Release Ratchet Handle 72 Teeth, Packaged in Heavy Duty Carry Case
Product Information
- :
- 1/2" Drive Pro Craft Socket Set
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.5461 (€69.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.