You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" & 3/8" Square Drive Flexible Socket Extension Bars, 2 Piece -
11090002
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 11090002
- Order Code:
- TL24312
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013433109023
Product Overview
- Chrome vanadium steel fully heat treated
- Tough flexible spring shafts will flex through 90 degrees
- Loosen nuts & bolts at awkward angles or difficult to reach areas
- Includes: 1/4" 150mm & 3/8" 200mm
Contents
1/4" 150mm & 3/8" 200mm Socket Extension Bars
Product Information
- :
- 1/4" 150mm & 3/8" 200mm Socket Extension Bars
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9968 (€9.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.