You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexible Shaft Magnetic Pick Up Tool with LED Light -
11905050
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 11905050
- Order Code:
- TL24314
- Product Range
- Hilka - Pick Up Tools
- Also Known As:
- GTIN UPC EAN: 5013433959550
Product Range Selector (Hilka - Pick Up Tools)
See all from this product rangeProduct Overview
- Bright white LED light at pickup end with super strong 6lb magnet
- Magnet shield confines magnet force to the tip with flexible shaft for hard-to-reach spots
- Overall length 58cm with the flexi shaft 48cm. 17mm diameter head
- 3 Button cell batteries (AG13 / L1154) supplied
Product Information
- :
- Magnetic Pick-Up Tool
- :
- 580mm
- :
- -
- :
- Hilka - Pick Up Tools
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.223 (€11.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.