You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stud/Screw Extractor Set, 8 Piece -
12400008
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 12400008
- Order Code:
- TL24315
- Product Range
- Hilka - Extractor Sets
- Also Known As:
- GTIN UPC EAN: 5013433408003
Product Range Selector (Hilka - Extractor Sets)
See all from this product rangeProduct Overview
- Made from high grade tool steel
- Covers all popular sizes: 4mm, 5mm, 6mm, 7mm, 10mm, 13mm, 19mm, 24mm diameter
- With handy carrying case
- Suitable for removing studs 3mm - 26mm
Contents
4mm, 5mm, 6mm, 7mm, 10mm, 13mm, 19mm, 24mm Diameter Extractors
Product Information
- :
- 4mm, 5mm, 6mm, 7mm, 10mm, 13mm, 19mm, 24mm Diameter Extractors
- :
- Hilka - Extractor Sets
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.2345 (€11.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.