You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2" Nut & Bolt Remover Twist Socket Set, 5 Piece -
12400201
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 12400201
- Order Code:
- TL24316
- Product Range
- Hilka - Extractor Sets
- Also Known As:
- GTIN UPC EAN: 5013433240115
Product Range Selector (Hilka - Extractor Sets)
See all from this product rangeProduct Overview
- Removes bolts or nuts that have had their hex head rounded
- Spiral design bites quickly and easily into rounded nuts and bolts
- Made of CR-MO steel, black oxide coated and heat treated for extra high tensile strength and for corrosion resistance
- Includes: 17, 19, 21, 22mm 1/2" drive sockets and a drive-out punch
Contents
17mm, 19mm, 21mm, 22mm 1/2" Drive Sockets & Drive-Out Punch
Product Information
- :
- 17mm, 19mm, 21mm, 22mm 1/2" Drive Sockets & Drive-Out Punch
- :
- Hilka - Extractor Sets
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.6092 (€24.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.