You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5mm x 125mm VDE Insulated Soft Grip Slotted Screwdriver -
33550125
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 33550125
- Order Code:
- TL20463
- Product Range
- Hilka Tools - Slotted VDE Screwdrivers
- Also Known As:
- GTIN UPC EAN: 5013433551259
Product Range Selector (Hilka Tools - Slotted VDE Screwdrivers)
See all from this product rangeProduct Overview
- VDE/GS approved
- Chrome vanadium steel with soft grip handle
- Certified to EN60900
- Insulated to 1000V AC
Product Information
- :
- 5.5mm
- :
- 125mm
- :
- 260mm
- :
- Hilka Tools - Slotted VDE Screwdrivers
Technical Documents (0)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2725 (€4.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.