You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" Brass Plated Wire Cup Brush with 1/4" Shank -
51950003
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 51950003
- Order Code:
- TL17212
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013433950038
Product Overview
- Brass plated brush for use with power or cordless drills
- Ideal for cleaning and removing paint, rust and burrs
Product Information
- :
- -
- :
- 75mm
- :
- -
- :
- Wire Brush
- :
- Brass Wire
- :
- Electric Drill
- :
- Wire
- :
- -
- :
- -
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3324 (€2.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.