You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Half Round Engineer File -
69668608
New- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 69668608
- Order Code:
- TL24400
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013433668605
Product Overview
- High-quality half-round file for precision shaping and smoothing
- Ideal for use on metal, wood, and plastic surfaces
- Dual-sided design with a flat and curved surface for versatile filing
- Durable hardened steel construction for long-lasting performance
- Ergonomic handle for a comfortable and secure grip
Product Information
- :
- 200mm
- :
- -
- :
- Half Round
- :
- -
Technical Documents (0)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 29/07/25
12 more will be available week commencing 29/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6504 (€4.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.